SPM Series Power Inductors

TDK SPM Series Power Inductors include commercial and automotive-grade components for different usages, including low-profile options with heights as low as 1mm. Compared to ferrite wound-type inductors, the SPM inductors from TDK enable users to achieve a larger current, lower RDC, and a more compact design. These inductors feature low inductance variance in high-temperature environments and maintain good DC superimposition characteristics. SPM inductors are constructed from metallic magnetic material and have an integrated molded coil that reduces the humming noise more efficiently than with core adhesive coils. Suitable applications for these inductors include smartphones, tablet terminals, laptop computers, HDDs, car accessories, LED, ADAS, and more.

結果: 16
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 終端 長度 寬度 高度 芯體材料 資格 系列 封裝
TDK 功率電感器 - SMD 0.2uH 675庫存量
最少: 1
倍數: 1
: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 200 nH 20 % 22.2 A 2.31 mOhms 21 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal SPM Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 10uH 20% 144.5mOhms Pwr Indctr AEC-Q200 513庫存量
最少: 1
倍數: 1
: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 10 uH 20 % 2.9 A 159 mOhms 2.6 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 1.0uH 8.5A 10.4mohms 20% 449庫存量
5,000預期26/5/2026
最少: 1
倍數: 1
: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 1 uH 20 % 10.4 A 11.5 mOhms 8 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal SPM Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 1uH 20% 10.4mOhms Pwr Indctr AEC-Q200 589庫存量
最少: 1
倍數: 1
: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 1 uH 20 % 10.4 A 11.5 mOhms 8 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 2.2uH 20% 19.3mOhms Pwr Indctr AEC-Q200 1,082庫存量
最少: 1
倍數: 1
: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 2.2 uH 20 % 8.5 A 21.3 mOhms 4.8 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 4.7uH 20% 45mOhms Pwr Indctr AEC-Q200 769庫存量
最少: 1
倍數: 1
: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 4.7 uH 20 % 4.7 A 49.5 mOhms 4 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 5.6uH 20% 67.1mOhms Pwr Indctr AEC-Q200 749庫存量
最少: 1
倍數: 1
: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 5.6 uH 20 % 4.5 A 73.9 mOhms 3.6 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 6.8uH 20% 74.5mOhms Pwr Indctr AEC-Q200 428庫存量
500預期18/5/2026
最少: 1
倍數: 1
: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 6.8 uH 20 % 4.2 A 82 mOhms 3.4 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 0.35uH 164庫存量
500在途量
最少: 1
倍數: 1
: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 350 nH 20 % 16.6 A 4.29 mOhms 14.9 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal SPM Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD .47uH 11A 5.4mohms 20%, -40 -+125C 804庫存量
最少: 1
倍數: 1
: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 470 nH 20 % 14 A 5.39 mOhms 11 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal SPM Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 0.47uH 20% 5.4mOhms Pwr Indctr AEC-Q200 888庫存量
最少: 1
倍數: 1
: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 470 nH 20 % 14 A 5.39 mOhms 11 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 0.68uH 20% 6.7mOhms Pwr Indctr AEC-Q200 359庫存量
最少: 1
倍數: 1
: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 680 nH 20 % 13.6 A 7.37 mOhms 8.9 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 0.75uH 213庫存量
500預期26/5/2026
最少: 1
倍數: 1
: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 750 nH 20 % 11.3 A 9.35 mOhms 9.7 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal SPM Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 1.5uH 20% 15mOhms Pwr Indctr AEC-Q200
500在途量
最少: 1
倍數: 1
: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 1.5 uH 20 % 9.2 A 18.5 mOhms 6.8 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 3.3uH 20% 26.8mOhms Pwr Indctr AEC-Q200
500預期1/3/2026
最少: 1
倍數: 1
: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 3.3 uH 20 % 6.5 A 29.5 mOhms 4.3 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 1.0uH 11.4mohms 8.5A +/-20% 無庫存前置作業時間 15 週
最少: 1
倍數: 1
: 500

Power Inductor Shielded 1 uH 20 % 10.1 A 11.44 mOhms - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal SPM Reel, Cut Tape, MouseReel