B39921B4301F210

RF360
871-B39921B4301F210
B39921B4301F210

製造商:

說明:
訊號調節 1.4 mm x 1.1 mm 915 MHz 50 Ohms CSSP ISM filter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,717

庫存:
8,717 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.60 HK$10.60
HK$8.71 HK$87.10
HK$7.50 HK$187.50
HK$7.06 HK$706.00
HK$6.51 HK$1,627.50
HK$6.12 HK$3,060.00
HK$5.76 HK$5,760.00
完整捲(訂購多個5000)
HK$4.99 HK$24,950.00
HK$4.69 HK$46,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Qualcomm RF360
產品類型: 訊號調節
RoHS:  
Signal Conditioning
SAW Filters
915 MHz
902 MHz to 928 MHz
50 Ohms
SMD/SMT
1.4 mm x 1.1 mm
- 40 C
+ 85 C
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: RF360
組裝國家: Not Available
擴散國: Not Available
原產國: SG
濕度敏感: Yes
安裝: Board Mount
原廠包裝數量: 5000
子類別: Filters
零件號別名: B4301
每件重量: 3 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
5A991.g

Sub-1GHz SAW Filters

Qualcomm RF360 Sub-1GHz SAW Filters feature a package for surface-mount technology and have standard and AEC-Q200-compliant options. These SAW filters are electrostatic-sensitive devices with Ni/Au-plated terminals and a compact design with maximum dimensions of 3mm x 3mm. Supporting most existing wireless IoT short-range and LP-WAN standards, these filters are independent of wireless standards. Qualcomm RF360 Sub-1GHz SAW Filters offer a maximum frequency rating of 928.1MHz and are suitable for various applications, including as low-loss RF filters for remote control receivers.