MEM EMC Filters

TDK MEM EMC Filters are multilayer chip devices that provide sharp attenuation characteristics with excellent EMC suppression. The MEM series features an entirely monolithic structure that results in high reliability. These EMC filters cover a wide range of frequencies and are available in L, T, and π-circuit types.

結果: 8
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 截止頻率 電路類型 電容 額定電壓 额定电流 終端類型 封裝/外殼 最低工作溫度 最高工作溫度 系列 封裝
TDK EMI濾波器電路 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (500MHz to2000MHz), 1A 26,390庫存量
最少: 1
倍數: 1
: 4,000

Three Terminal Filter Capacitors Three Terminal Filter LC (T) Filter 22 pF 12 V 1 A SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI濾波器電路 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (300MHz to2000MHz), 1A 3,500庫存量
最少: 1
倍數: 1
: 4,000

LC (T) Filter 100 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI濾波器電路 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (800MHz to2000MHz), 1A 4,367庫存量
最少: 1
倍數: 1
: 4,000

LC (T) Filter 10 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI濾波器電路 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (400MHz to2000MHz), 1A 4,063庫存量
最少: 1
倍數: 1
: 4,000

LC (T) Filter 47 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI濾波器電路 100MHz 16,104庫存量
最少: 1
倍數: 1
: 4,000

Signal Line Filter 100 MHz LC (T) Filter 50 pF 10 V 250 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI濾波器電路 200MHz 49,016庫存量
最少: 1
倍數: 1
: 4,000

Signal Line Filter 200 MHz LC (T) Filter 30 pF 10 V 250 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI濾波器電路 25MHz 51,252庫存量
58,900預期1/4/2026
最少: 1
倍數: 1
: 4,000

Signal Line Filter 25 MHz LC (T) Filter 180 pF 10 V 100 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI濾波器電路 10 DB (200-2000MHZ) 1A 29,802庫存量
最少: 1
倍數: 1
: 4,000

LC (T) Filter 150 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape, MouseReel