KLZ-HR Soft Termination Automotive Inductors

TDK KLZ-HR Automotive Inductors feature innovative soft termination technology to offer high reliability under harsh conditions at temperatures up to 150ºC. The series is AEC-Q200 qualified and offers a compact size and robustness for demanding automotive applications. These multilayer inductors for decoupling circuits with soft termination serve engine control modules, in-vehicle electronic control units, and advanced driver assistance systems. The external electrodes of the TDK KLZ‐HR inductors feature a conductive resin layer for protection against board flexure and solder cracks due to mechanical stress during mounting and thermal shock during operation.

結果: 11
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 終端 長度 寬度 高度 芯體材料 資格 系列 封裝
TDK RF電感器 - SMD 10uH 2MHz 20% 2012 AEC-Q200 21,885庫存量
最少: 1
倍數: 1
: 2,000

Multilayer 0805 (2012 metric) Shielded 10 uH 20 % 300 mA 680 mOhms 200 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape
TDK RF電感器 - SMD 47uH 2MHz 20% 2012 AEC-Q200 30,873庫存量
最少: 1
倍數: 1
: 2,000

Multilayer 0805 (2012 metric) Shielded 47 uH 20 % 170 mA 3.7 Ohms 50 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape, MouseReel
TDK RF電感器 - SMD 1uH 10MHz 20% 2012 AEC-Q200 5,562庫存量
最少: 1
倍數: 1
: 4,000

Multilayer 0805 (2012 metric) Shielded 1 uH 20 % 800 mA 100 mOhms 700 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape, MouseReel
TDK RF電感器 - SMD 2.2uH 10MHz 20% 2012 AEC-Q200 4,002庫存量
最少: 1
倍數: 1
: 4,000

Multilayer 0805 (2012 metric) Shielded 2.2 uH 20 % 600 mA 160 mOhms 400 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape
TDK RF電感器 - SMD 1uH 2MHz 20% 2012 AEC-Q200 5,676庫存量
最少: 1
倍數: 1
: 2,000

Multilayer 0805 (2012 metric) Shielded 1 uH 20 % 800 mA 100 mOhms 700 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape, MouseReel
TDK RF電感器 - SMD 2.2uH 2MHz 20% 2012 AEC-Q200 7,220庫存量
最少: 1
倍數: 1
: 2,000

Multilayer 0805 (2012 metric) Shielded 2.2 uH 20 % 600 mA 160 mOhms 400 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape
TDK RF電感器 - SMD 3.3uH 2MHz 20% 2012 AEC-Q200 5,495庫存量
最少: 1
倍數: 1
: 2,000

Multilayer 0805 (2012 metric) Shielded 3.3 uH 20 % 500 mA 200 mOhms 350 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape
TDK RF電感器 - SMD 4.7uH 2MHz 20% 2012 AEC-Q200 6,701庫存量
最少: 1
倍數: 1
: 2,000

Multilayer 0805 (2012 metric) Shielded 4.7 uH 20 % 400 mA 340 mOhms 300 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape
TDK RF電感器 - SMD 4.7uH 2MHz 20% 2012 AEC-Q200 5,844庫存量
最少: 1
倍數: 1
: 4,000

Multilayer 0805 (2012 metric) Shielded 4.7 uH 20 % 170 mA 500 mOhms 180 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape, MouseReel
TDK RF電感器 - SMD 100uH 2MHz 20% 2012 AEC-Q200 16,825庫存量
最少: 1
倍數: 1
: 2,000

Multilayer 0805 (2012 metric) Shielded 100 uH 20 % 140 mA 3.5 Ohms 30 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape, MouseReel
TDK RF電感器 - SMD 22uH 2MHz 20% 2012 AEC-Q200 6,000庫存量
最少: 1
倍數: 1
: 2,000

Multilayer 0805 (2012 metric) Shielded 22 uH 20 % 220 mA 1.25 Ohms 100 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape, MouseReel