EVS18-16R7/R

TDK-Lambda
967-EVS18-16R7/R
EVS18-16R7/R

製造商:

說明:
機箱式電源 300W 18V 16.7A Remote on/off

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,642.27 HK$1,642.27
HK$1,502.45 HK$15,024.50
HK$1,409.73 HK$35,243.25
HK$1,332.30 HK$66,615.00

商品屬性 屬性值 選擇屬性
TDK-Lambda
產品類型: 機箱式電源
RoHS:  
300 W
Open Frame
EVS300-600
品牌: TDK-Lambda
組裝國家: Not Available
擴散國: Not Available
原產國: MY
安裝風格: Chassis
敞開的/內附的框架: Open Frame
封裝: Bulk
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
零件號別名: EVS18-16R7/R
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

EVS Constant Current Switching Power Supplies

TDK-Lambda EVS Constant Current Switching Power Supplies are designed for electrical energy storage and water processing applications. The 300W and 600W power supplies offer a universal 85VAC to 265VAC or 120VDC to 370VDC input with adjustable current settings. The constant current/voltage charging allows a charging method where the charging current/voltage can be controlled in order to protect the battery from overcharging. The EVS devices are ideal for charging various types of storage media, including lithium-ion batteries, nickel hydride batteries, and lead-acid batteries.