DTM Medical Plug-In AC Adapters

TDK-Lambda DTM Medical Plug-In AC Adapters offer medical certified 40W to 65W, 90W to 110W, 160W to 165W, and 300W adapters that are packaged in an insulated, compact, and lightweight enclosure measuring from 2.55" x 6.7" x 1.51" to 2.72" x 5.2" x 1.57", and are convection cooled (no fans needed). The operating temperature range is 0 to +50°C with no derating required. These highly efficient supplies include overvoltage and short-circuit protections. Plus, the Off/No-Load standby-power-consumption is less than 0.50 watt, as required by the latest green energy initiatives. DTM Series External Power Supplies feature a recessed IEC320-C14 AC input receptacle and a 3.4-foot long output cable with a molded 4-pin connector. Ideal applications for DTM Plug-In AC Adaptors include medical, industrial, test, communications, and broadcast.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 包括/需要的交流電插頭 地區 輸入電壓 輸出數 輸出功率 輸出電壓-通道1 輸出電流-通道1 行業 連接器類型 直流電輸出連接器 直流電輸出線的長度 效率 系列 標準
TDK-Lambda 桌上型電腦AC適配器 40W 5V 8A Med C8 Conn Level VI 7庫存量
最少: 1
倍數: 1

Required Universal 90 VAC to 264 VAC 1 Output 40 W 5 VDC 8 A Medical DIN Connector 4 Pin DIN Plug 1 m Level VI DTM65-C8 2xMOPP
TDK-Lambda 桌上型電腦AC適配器 60W 12V 6A Med C8 Conn Level VI 7庫存量
最少: 1
倍數: 1

Required Universal 90 VAC to 264 VAC 1 Output 60 W 12 VDC 5 A Medical DIN Connector 4 Pin DIN Plug 1 m Level VI DTM65-C8 2xMOPP
TDK-Lambda 桌上型電腦AC適配器 65W 24V 2.7A Med C8 Conn Level VI 1庫存量
最少: 1
倍數: 1

Required Universal 90 VAC to 264 VAC 1 Output 65 W 24 VDC 2.7 A Medical DIN Connector 4 Pin DIN Plug 1 m Level VI DTM65-C8 2xMOPP
TDK-Lambda 桌上型電腦AC適配器 65W 28V 2.32A Med C8 Conn Level VI 2庫存量
最少: 1
倍數: 1

Required Universal 90 VAC to 264 VAC 1 Output 65 W 28 VDC 2.32 A Medical DIN Connector 4 Pin DIN Plug 1 m Level VI DTM65-C8 2xMOPP
TDK-Lambda 桌上型電腦AC適配器 65W 19V 3.42A Med C8 Conn Level VI 前置作業時間 18 週
最少: 1
倍數: 1

Required Universal 90 VAC to 264 VAC 1 Output 65 W 19 VDC 3.42 A Medical DIN Connector 4 Pin DIN Plug 1 m Level VI DTM65-C8 2xMOPP
TDK-Lambda 桌上型電腦AC適配器 65W 48V 1.35A Med C8 Conn Level VI 前置作業時間 18 週
最少: 1
倍數: 1

Required Universal 90 VAC to 264 VAC 1 Output 65 W 48 VDC 1.35 A Medical DIN Connector 4 Pin DIN Plug 1 m Level VI DTM65-C8 2xMOPP