WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 通道數 系列 終端類型 感應係數 阻抗 最大直流電流 最大直流電阻 最低工作溫度 最高工作溫度 封裝/外殼 長度 寬度 高度 資格 封裝 產品 類型
TDK 共模扼流圈/過濾器 5000ohms 100uH 150mA CAN-BUS AEC-Q200 150deg 31,767庫存量
24,740預期30/3/2026
最少: 1
倍數: 1
: 2,500

PCB Mount 2 Channel ACT45B SMD/SMT 100 uH 5.8 kOhms 150 mA 2 Ohms - 40 C + 150 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
TDK 共模扼流圈/過濾器 700ohms 11uH 250mA CAN-BUS AEC-Q200 150degC 41,260庫存量
最少: 1
倍數: 1
: 2,500

PCB Mount 2 Channel ACT45B SMD/SMT 11 uH 600 Ohms 250 mA 600 mOhms - 40 C + 150 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
TDK 共模扼流圈/過濾器 1000ohms 22uH 200mA CAN-BUS AEC-Q200 150degC 36,747庫存量
最少: 1
倍數: 1
: 2,500

PCB Mount 2 Channel ACT45B SMD/SMT 22 uH 1.2 kOhms 200 mA 1 Ohms - 40 C + 150 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
TDK 共模扼流圈/過濾器 2000ohms 51uH 200mA CAN-BUS AEC-Q200 150degC 78,324庫存量
最少: 1
倍數: 1
: 2,500

PCB Mount 2 Channel ACT45B SMD/SMT 51 uH 2.8 kOhms 200 mA 1 Ohms - 40 C + 150 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line