MA250.A.LBI.001

Taoglas
960-MA250.A.LBI.001
MA250.A.LBI.001

製造商:

說明:
天線 Sentinel MA250 3in1 LTE MIMO GNSS Antenna 139*76*14mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 500   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$571.45 HK$285,725.00
1,000 報價

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Vehicle Antennas
Active
698 MHz
2.69 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA
BEIDOU, Galileo, GLONASS, GPS, IRNSS
Module
I-Panel
28.1 dBi, 28.6 dBi, 27.8 dBi
50 Ohms
3:1, 3:1, 3:1
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA Male
700 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3500 MHz, 1575.42 MHz, 1602 MHz, 2450 MHz, 5500 MHz
HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics
139 mm
76 mm
14 mm
IP67
2 M TGC200 x 2, 2 M RG174
Sentinel
Bulk
品牌: Taoglas
電纜長度: 2 m
組裝國家: Not Available
擴散國: Not Available
原產國: VN
極化: RHCP
原廠包裝數量: 25
子類別: Antennas
每件重量: 280 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
7A994

Advanced Antenna Solutions for Emergency Services

Taoglas Advanced Antenna Solutions for Emergency Services include high-performance antennas designed with emergency services and mission-critical industries in mind. These antennas support all cellular bands, including 5G/4G, GNSS, Wi-Fi, and TETRA. Antennas are available in combinations up to 17-in-1 with adhesive and permanent mounting options with customizable cable lengths and connectors.