FXUWB01.07.0100C

Taoglas
960-FXUWB01.07.0100C
FXUWB01.07.0100C

製造商:

說明:
天線 AccuraUWB FXUWB01.07 6-8GHz Ultra Wideband Flex Antenna, 100mm 1.37, I-PEX MHF IU.FL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 278

庫存:
278 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$41.02 HK$41.02
HK$29.51 HK$295.10
HK$26.63 HK$2,663.00
HK$25.07 HK$5,014.00
HK$24.58 HK$12,290.00
HK$23.92 HK$23,920.00
HK$23.26 HK$58,150.00

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded
5.95 GHz
8 GHz
UWB
PCB Trace
I-Bar Flex
3.5 dBi, 4.5 dBi, 4 dBi
50 Ohms
2:1, 2:1, 3:1
10 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
IPEX MHFHT
6.5 GHz, 7 GHz
Home Network Connectivity, Position Location and Tracking
17.9 mm
15.5 mm
0.24 mm
100 mm RF1.37
AccuraUWB
Bulk
品牌: Taoglas
電纜長度: 100 mm
組裝國家: Not Available
擴散國: Not Available
原產國: TW
極化: Linear
原廠包裝數量: 100
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

FXUWBx Accura Ultra-Wide Band (UWB) Flex Antennas

Taoglas FXUWBx Accura Ultra-Wide Band (UWB) Flex Antennas are high-efficiency devices across the pulsed UWB communications operational bands. These FXUWBx antennas are assembled by a simple “peel and stick” process attaching securely to non-metal surfaces via 3M adhesive. The antennas enable one antenna that covers all common UWB commercial bands, namely bands 1 to 15 simultaneously. These AccuraUWB FXUWBx devices are durable flexible polymer antennas that have a peak gain of 5dBi and an efficiency of more than 70% across the bands. The FXUWBx antennas are designed to be mounted directly onto a plastic or glass cover. These AccuraUWB antennas are ground plane independent antennas that are delivered with a cable and connector for easy connection to the wireless module or customer PCB.