TQM2N7002CX RFG

Taiwan Semiconductor
821-TQM2N7002CXRFG
TQM2N7002CX RFG

製造商:

說明:
MOSFET 60V, 0.38A, Single N-Channel Small-signal MOSFET

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,341

庫存:
8,341
可立即送貨
在途量:
18,000
預期7/7/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.55 HK$2.55
HK$1.74 HK$17.40
HK$1.11 HK$111.00
HK$0.682 HK$341.00
HK$0.534 HK$534.00
完整捲(訂購多個3000)
HK$0.469 HK$1,407.00
HK$0.403 HK$2,418.00
HK$0.345 HK$3,105.00
HK$0.312 HK$7,488.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Taiwan Semiconductor
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
SOT-23
N-Channel
1 Channel
60 V
380 mA
3 Ohms
20 V
2.5 V
1.7 nC
- 55 C
+ 150 C
806 mW
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
品牌: Taiwan Semiconductor
配置: Single
下降時間: 5 ns
產品類型: MOSFETs
上升時間: 1.9 ns
原廠包裝數量: 3000
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 7.2 ns
標準開啟延遲時間: 3.2 ns
零件號別名: TQM2N7002CX
每件重量: 9.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

TQMx Automotive Power MOSFETs

Taiwan Semiconductor TQMx Automotive Power MOSFETs are designed by trench technology for single and dual channels. These P dual channels are compatible with conventional PDFN packages. These MOSFETs feature a flat lead package suitable for compact designs with good thermal performance and a Wettable Flank (WF) for Automated Optical Inspection (AOI). The Taiwan Semiconductor TQMx MOSFET family qualifies for the AEC-Q101 standards to meet the high-performance requirement for automotive applications. These power MOSFETs operate at -55°C to 175°C and are halogen-free according to IEC 61249-2-21. Typical applications include 12V automotive systems, solenoid and motor control, automotive transmission control, and DC-DC converters.