BC807-25H & BC807-40H PNP Transistors

Taiwan Semiconductor BC807-25H and BC807-40H PNP Transistors are AEC-Q101 qualified small signal transistors with 300mW power dissipation. These transistors feature high current, low power loss, and high efficiency, making them ideal for automated placement. The BC807-25H and BC807-40H PNP transistors offer 417°C/W junction-to-ambient thermal resistance, 100MHz transition frequency, and 7pF output capacitance. These PNP transistors are RoHS compliant, halogen-free, and come in a small SOT-23 package. The BC807-25H and BC807-40H PNP transistors are ideally used in general switching and amplification applications.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 安裝風格 封裝/外殼 晶體管極性 配置 集電極-發射極最大電壓VCEO 集電極-基極電壓VCBO 發射機-基極電壓VEBO 集電極-發射極飽和電壓 Pd - 功率消耗 增益帶寬積 fT 最低工作溫度 最高工作溫度 封裝
Taiwan Semiconductor 雙極結晶體管 - BJT 500mA, -50V PNP transistor 1,210庫存量
6,000在途量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23-3 PNP Single 45 V 50 V 5 V 700 mV 300 mW 100 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor 雙極結晶體管 - BJT 500mA, -50V PNP transistor 28庫存量
6,000預期1/5/2026
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23-3 PNP Single 45 V 50 V 5 V 700 mV 300 mW 100 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel