SC600

Switchcraft
502-SC600
SC600

製造商:

說明:
插線板 Audio Adapter Box

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,065.89 HK$1,065.89
HK$957.30 HK$9,573.00
HK$917.02 HK$22,925.50
HK$887.60 HK$44,380.00

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: 插線板
RoHS:  
Speaker
品牌: Switchcraft
產品類型: Patch Panels
系列: 600
原廠包裝數量: 1
子類別: Audio & Video Connectors
終端類型: BNC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8537109090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

A/V Boxes

Switchcraft A/V Boxes are ideal for a vast array of applications. The SC600 A/V box combines 14 adapters into one device and each side of the box functions separately. This A/V box can be used as a universal adapter or as a passive splitter. The SC700, SC702, and SC800 A/V boxes convert the outputs of equipment like guitars, keyboards, MP3 players, laptops and DJ mixers to balanced, mic level signals. These mic level signals can be connected to audio consoles, mic preamps, and house sound systems. The SC900 A/V boxes incorporate a revolutionary new innovation in DI technology that is called the Phantom Lift.

Pro Audio Boxes

Switchcraft Pro Audio Boxes include AudioStix adapters, RMAS1 microphone splitter, and A/V boxes. The AudioStix can be used as stand-alone adapters that are rear-mounted onto the QGPK series rack panels. The RMAS1 microphone splitter is a passive 3-way transformer isolated mic splitter ideal for sending a balanced audio input to 3 unique destinations. The Switchcraft A/V boxes are meant for a vast array of applications and include SC600, SC700, SC702, SC800, and SC900 A/V boxes.