L722ASH

Switchcraft
502-L722ASH
L722ASH

製造商:

說明:
DC 電源連接器 HI-TEMP 2.0MM SLD LO

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 118

庫存:
118 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$92.64 HK$92.64
HK$83.35 HK$833.50
HK$78.58 HK$1,571.60
HK$76.53 HK$3,826.50
HK$73.40 HK$7,340.00
HK$61.16 HK$12,232.00
HK$57.79 HK$57,790.00

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: DC 電源連接器
RoHS:  
Jacks
2 mm
5.5 mm
Panel
Solder Lug
7.5 A
24 VDC
Straight
Bulk
品牌: Switchcraft
色彩: Black
聯繫人性別: Pin (Male)
觸點材料: Copper Alloy
觸點电镀: Silver
外殼材料: Thermoplastic (TP)
產品類型: DC Power Connectors
原廠包裝數量: 100
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

DC電源插孔與插頭

Switchcraft DC Power Jacks and Plugs are designed with high-RTI thermoplastics that are capable of withstanding higher temperature and current. These power jacks and plugs operate at a temperature ranging from -40ºC to 105ºC. The DC power jacks and plugs offer 24VDC resistive voltage. These power jacks and plugs feature 3-pound maximum insertion and 4-ounce minimum withdrawal operating force. The DC power jacks and plugs are ideal for applications with a high ambient temperature.
Learn More