HS2C6M26C

Switchcraft
502-HS2C6M26C
HS2C6M26C

製造商:

說明:
環形推拉連接器 Cable End 6 Pos Male Cable Size C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
97
預期19/5/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$325.84 HK$325.84
HK$291.07 HK$2,910.70
HK$284.25 HK$7,106.25
HK$243.81 HK$24,381.00
500 報價

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: 環形推拉連接器
RoHS:  
Connectors
Plug
Pin (Male)
6 Contact
Cable Mount
Crimp / Solder
IP68
Dura-Pull
品牌: Switchcraft
觸點电镀: Gold
额定电流: 2 A
產品類型: Circular Push Pull Connectors
外殼質料: Brass
外殼板: Nickel
原廠包裝數量: 100
子類別: Circular Connectors
公司名稱: HS
額定電壓: 30 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

HS Dura-Pull™ Push-Pull Connectors

Switchcraft HS Dura-Pull™ Push-Pull Connectors offer blind mating and a push-pull locking mechanism that is easy to operate while preventing accidental disconnection. The series is waterproof to IP68 and provides 360° electromagnetic interference (EMI) shielding. These compact connectors feature a 0.5" connector size while three cable clamp sizes accommodate a wide range of cable diameters up to 5.5mm. Switchcraft HS Dura-Pull Push-Pull Connectors are ideal for use in electronics applications, medical devices, outdoor data acquisition devices, and more.