EN2CAPIP

Switchcraft
502-EN2CAPIP
EN2CAPIP

製造商:

說明:
標準環形連接器 EN2 IP RATED CAP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 175

庫存:
175 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.39 HK$32.39
HK$29.43 HK$294.30
HK$29.02 HK$725.50
HK$24.58 HK$2,458.00
HK$22.61 HK$6,783.00
HK$18.74 HK$9,370.00
HK$17.10 HK$17,100.00
HK$16.44 HK$41,100.00
HK$16.03 HK$80,150.00

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: 標準環形連接器
RoHS:  
Accessories
Thermoplastic (TP)
Cap
15.7 mm
6 mm
IP68
EN2
品牌: Switchcraft
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Standard Circular Connector
原廠包裝數量: 100
子類別: Circular Connectors
每件重量: 823.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
3923500000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

EN2® Weathertight Connectors

Switchcraft EN2® Weathertight Connectors are sealed to IP68 NEMA 250 (6P), making them ideal for harsh environments. These connectors feature a patented grommet- and O-ring-free design, and copper alloy-plated contacts with thermoplastic housing. Switchcraft EN2 Weathertight Connectors are available with a standard or winged coupling ring as well as solder, crimp, or PC contact options. Ideal applications include marine, military, industrial, transportation, and more.