D3M

Switchcraft
502-D3M
D3M

製造商:

說明:
XLR連接器 3 PIN MALE RECEPT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 101

庫存:
101 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$58.03 HK$58.03
HK$56.64 HK$566.40
HK$46.44 HK$1,161.00
HK$41.84 HK$4,184.00
HK$40.52 HK$10,130.00
HK$39.46 HK$19,730.00
HK$38.39 HK$38,390.00

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: XLR連接器
RoHS:  
Connectors
Standard XLR
3 Position
Male
Solder Cup
Panel Mount
Silver
Straight
D
品牌: Switchcraft
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 500 mA
封裝: Bulk
產品類型: XLR Connectors
外殼板: Nickel
原廠包裝數量: 25
子類別: Audio & Video Connectors
額定電壓: 125 V
每件重量: 18 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.