SG2000CE960GI-1TB2-1DB-STD

Swissbit
922-609326
SG2000CE960GI-1TB2-1DB-STD

製造商:

說明:
記憶卡 Industrial CFexpress Card, G2000, 960 GB, 3D TLC Flash, -40C to +85C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,943.24 HK$9,943.24

商品屬性 屬性值 選擇屬性
Swissbit
產品類型: 記憶卡
RoHS:  
G-2000
品牌: Swissbit
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Tray
產品類型: Memory Cards
原廠包裝數量: 1
子類別: Memory & Data Storage
零件號別名: 609326
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

G2000/G2600 Industrial CFexpress Cards

Swissbit G2000/G2600 Industrial CFexpress Cards are small removable PCIe cards with HMB support. These CFexpress cards feature end-to-end data path protection, AES 256 / TCG OPAL 2.0, firmware-based power fail data loss protection, and Active State Power Management (ASPM) support. The G2000/G2600 cards also feature 2 lanes PCIe 3.1 interface and 3D NAND TLC (G2000) and 3D NAND pSLC (G2600). These cards operate with thermal management at a full industrial temperature range of -40°C to 85°C. The G2000/G2600 industrial CFexpress cards are available in dimensions of 38.5mm x 29.8mm x 3.8mm. These devices are ideal for applications like automation, embedded computing, gaming, IIoT, and NetCom.