SFSA032GQ1AA4TO-I-DB-226-STD

Swissbit
922-607441
SFSA032GQ1AA4TO-I-DB-226-STD

製造商:

說明:
固態驅動 - SSD 32 GB - 5 V X-600 SLC -40/+85C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10,442.28 HK$10,442.28

商品屬性 屬性值 選擇屬性
Swissbit
產品類型: 固態驅動 - SSD
X-600
32 GB
SATA SSDs
2.5 in
SLC
SATA
425 MB/s
520 MB/s
5 V
- 40 C
+ 85 C
100 mm x 70 mm x 7 mm
品牌: Swissbit
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
零件號別名: 607441
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

Industrial SATA Solid State Drives

Swissbit Industrial SATA Solid State Drives are drop-in replacements for traditional 2.5" hard disk drives (HDD). Swissbit Industrial SATA SSDs are designed for industrial usage and do not support dedicated optimization techniques commonly used in Enterprise SSDs. Critical factors like long data retention, no compromise power fail safety and long product lifecycles are key for industrial customers. The X-500 series storage solutions are designed for demanding applications. 

X-600 Industrial SATA SSDs

Swissbit X-600 Industrial SATA II 2.5" Solid State Drives (SSD) are engineered to be a storage solution in harsh environments such as a wide temperature range, shock, vibration, or humidity. The X-600 SSDs offer various options for secure erase, purge, and sanitizing methods. The SSDs also provide enterprise-grade Self-Monitoring, Analysis, and Report Technology (S.M.A.R.T), which allows the user to have full control of mission-critical data at any given time. The BCH-ECC (Error Correction Code) in combination with an intelligent Power Fail Protection mechanism guarantees the highest possible data reliability. Special features such as ATA-8, NCQ, and TRIM commands enable higher sequential and random performance while providing the high level of reliability required in industrial applications.