DXPS1K103

Storm Interface
491-DXPS1K10
DXPS1K103

製造商:

說明:
輸入裝置 StrikeMaster ES Kit Metal Keypad

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,620.09 HK$3,620.09
HK$3,499.17 HK$34,991.70
HK$3,257.83 HK$81,445.75

商品屬性 屬性值 選擇屬性
Storm Interface
產品類型: 輸入裝置
RoHS:  
Keypads
AXS Strikemaster ES with Anti Vandal Keypad
品牌: Storm Interface
組裝國家: Not Available
擴散國: Not Available
原產國: GB
封裝: Bulk
產品類型: Input Devices
原廠包裝數量: 1
子類別: Input Devices
零件號別名: DXPS1K10 DXPS1K101 DXPS1K102 DXPS1K106
每件重量: 3 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409550
TARIC:
8504408390
ECCN:
EAR99

StrikeMaster ES Stand-Alone Access Control System

Storm Interface StrikeMaster ES Stand-Alone Access Control System is manufactured to survive in exposed, outdoor, or unsupervised environments. The StrikeMaster ES combines the durability of the StrikeMaster keypad with a separate, remotely secured electronic control module. This provides a rugged and reliable keypad access control system for installations that require elevated security levels. The control module and a dedicated high spec power supply are housed in a tamper alarmed steel enclosure. This enclosure is within the secured building, protected from criminal attempts to breach or disable building security systems. The control module supports both IN and OUT functionality of either one or two keypads (one or two doors).