DX2KW203

Storm Interface
491-DX2KW20
DX2KW203

製造商:

說明:
輸入裝置 StrikeMaster ES Backlit Keypad

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,375.62 HK$6,878.10
HK$1,329.67 HK$13,296.70
HK$1,237.93 HK$30,948.25
HK$1,220.18 HK$61,009.00
100 報價

商品屬性 屬性值 選擇屬性
Storm Interface
產品類型: 輸入裝置
RoHS:  
Keypads
Illuminated Keypad
品牌: Storm Interface
組裝國家: Not Available
擴散國: Not Available
原產國: GB
封裝: Bulk
產品類型: Input Devices
原廠包裝數量: 1
子類別: Input Devices
零件號別名: DX2KW20 DX2KW201 DX2KW202 DX2KW206
每件重量: 533.212 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471602000
MXHTS:
8471600499
ECCN:
EAR99

StrikeMaster ES Stand-Alone Access Control System

Storm Interface StrikeMaster ES Stand-Alone Access Control System is manufactured to survive in exposed, outdoor, or unsupervised environments. The StrikeMaster ES combines the durability of the StrikeMaster keypad with a separate, remotely secured electronic control module. This provides a rugged and reliable keypad access control system for installations that require elevated security levels. The control module and a dedicated high spec power supply are housed in a tamper alarmed steel enclosure. This enclosure is within the secured building, protected from criminal attempts to breach or disable building security systems. The control module supports both IN and OUT functionality of either one or two keypads (one or two doors).