STP80N1K1K6

STMicroelectronics
511-STP80N1K1K6
STP80N1K1K6

製造商:

說明:
MOSFET N-channel 800 V, 1.0 Ohm typ., 5 A MDmesh K6 Power MOSFET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,062

庫存:
1,062 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.56 HK$19.56
HK$12.66 HK$126.60
HK$8.63 HK$863.00
HK$6.87 HK$3,435.00
HK$6.44 HK$6,440.00
HK$6.28 HK$12,560.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: MOSFET
RoHS:  
Si
Tube
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: MOSFETs
原廠包裝數量: 1000
子類別: Transistors
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

N-Channel MDmesh K6 Power MOSFETs

STMicroelectronics N-Channel MDmesh K6 Power MOSFETs are Zener-protected and 100% avalanche-tested. These power MOSFETs feature 800V minimum drain-source breakdown voltage, ±30V gate-source voltage, and -55°C to 150°C operating junction temperature range. The MDmesh K6 Power MOSFETs also feature 5V/ns peak diode recovery voltage slope, 100A/µs peak diode recovery current slope, and 120V/ns MOSFET dv/dt ruggedness. Typical applications include notebook and AIO, flyback converters, adapters for tablets, and LED lighting.

STP80N1K1K6 N-Channel Power MOSFET

STMicroelectronics STP80N1K1K6 N-Channel Power MOSFET uses MDmesh K6 technology, leveraging 20 years of experience in super junction technology. The STMicroelectronics STP80N1K1K6 MOSFET offers top-notch on-resistance per area and gate charge. The device is ideal for high-power density and efficient applications.