Power Schottky Rectifiers

STMicroelectronics Power Schottky Rectifiers combine low voltage-drop characteristics with negligible or zero recovery. The STMicroelectronics rectifiers range from 15V to 200V and from 1A to 240A, covering all application needs from OR-ing and 48V converters to battery chargers and welding equipment. These STMicroelectronics devices are avalanche-specified for improved ruggedness. The devices feature a broad range of package offerings, with through-hole and surface mount industry standard outlines and the PowerFLAT™ package. PowerFLAT is a step further in power density for 30V and 45V bypass diodes designed for solar panel junction boxes.  

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 安裝風格 封裝/外殼 配置 技術 If - 順向電流 Vrrm - 重複反向電壓 Vf - 順向電壓 Ifsm - 順向浪湧電流 Ir - 反向電流 最低工作溫度 最高工作溫度 系列 封裝
STMicroelectronics 肖特基二極體及整流器 1.0 Amp 40 Volt 20,728庫存量
最少: 1
倍數: 1
: 12,000

Schottky Rectifiers SMD/SMT DO-216AA-2 Single Si 1 A 40 V 600 mV 50 A 63 uA - 65 C + 150 C STPS1L40M Reel, Cut Tape, MouseReel
STMicroelectronics 肖特基二極體及整流器 1.0 Amp 20 Volt 44,058庫存量
最少: 1
倍數: 1
: 12,000

Schottky Rectifiers SMD/SMT DO-216AA-2 Single Si 1 A 20 V 540 mV 50 A 3.9 uA - 65 C + 150 C STPS120M Reel, Cut Tape, MouseReel
STMicroelectronics 肖特基二極體及整流器 1.0 Amp 20 Volt 7,900庫存量
最少: 1
倍數: 1
: 12,000

Schottky Rectifiers SMD/SMT DO-216AA-2 Single Si 1 A 20 V 530 mV 50 A 75 uA - 65 C + 150 C STPS1L20M Reel, Cut Tape, MouseReel
STMicroelectronics 肖特基二極體及整流器 1.0 Amp 30 Volt 890庫存量
24,000預期28/9/2026
最少: 1
倍數: 1
: 12,000

Schottky Rectifiers SMD/SMT DO-216AA-2 Single Si 1 A 30 V 530 mV 50 A 390 uA - 65 C + 150 C STPS1L30M Reel, Cut Tape, MouseReel