SMC SM30TY 3000W Transil

STMicroelectronics SM30TY 3000W Transil series are designed to protect automotive sensitive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. STMicroelectronics SM30TY are packaged in SMC (SMC footprint per IPC 7531 standard).

結果: 5
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 極性 通道數 操作電壓 終端類型 鉗位電壓 擊穿電壓 封裝/外殼 Ipp - 峰值脈衝電流 Pppm - 峰值脈衝功率消耗 Vesd - 電壓靜電放電觸點 Vesd - 電壓靜電放電空氣間隙 最低工作溫度 最高工作溫度 系列 資格 封裝
STMicroelectronics ESD 保護二極體 / TVS 二極體 Automotive 3000 W, 13 V TVS in SMC 2,579庫存量
最少: 1
倍數: 1
: 2,500

Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 993 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 Automotive 3000 W, 6.5 V TVS in SMC 1,955庫存量
最少: 1
倍數: 1
: 2,500

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.13 V SMC (DO-214AB) 1.53 kA 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 Automotive 3000 W, 5 V TVS in SMC 1,281庫存量
最少: 1
倍數: 1
: 2,500

Bidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.45 V SMC (DO-214AB) 1.61 kA 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 Automotive 3000 W, 10 V TVS in SMC 1庫存量
最少: 1
倍數: 1
: 2,500

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 1.17 kA 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 Automotive 3000 W, 8.5 V TVS in SMC 無庫存前置作業時間 21 週
最少: 1
倍數: 1
: 2,500

Bidirectional 1 Channel 8.5 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 1.28 kA 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel