LD39020DTPU33R

STMicroelectronics
511-LD39020DTPU33R
LD39020DTPU33R

製造商:

說明:
LDO電壓穩壓器 200 mA very low quiescent current Linear regulator IC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 28,987

庫存:
28,987
可立即送貨
在途量:
10,000
預期12/3/2026
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.67 HK$5.67
HK$3.38 HK$33.80
HK$2.91 HK$72.75
HK$2.28 HK$228.00
HK$1.90 HK$475.00
HK$1.59 HK$795.00
HK$1.42 HK$1,420.00
HK$1.21 HK$4,840.00
完整捲(訂購多個10000)
HK$1.04 HK$10,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
DFN-4
3.3 V
200 mA
1 Output
Positive
20 uA
1.5 V
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
200 mV
LD39020
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
線路調整率: 0.02 %/V
負載調整率: 10 mV
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 10000
子類別: PMIC - Power Management ICs
類型: Low Quiescent Current
每件重量: 24 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

High PSRR LDOs

STMicroelectronics High PSRR LDOs are conceived for noise-sensitive and RF applications. This STMicroelectronics series of high-performance LDO regulators features remarkable power supply rejection ratio characteristics (up to 92dB at 1kHz). The LDOs also feature ultra-low noise operation (as low as 6.3µVRMS). This results in cleaner and stable output voltages suitable for ultra-sensitive loads. The devices' advanced design guarantees fast and stable dynamic performance with low power consumption.

LD39020 Quiescent Current Linear Regulators

STMicroelectronics LD39020 Very Low Quiescent Current Linear Regulators are a high accuracy voltage regulator that provides 200mA of maximum current from an input voltage ranging from 1.5V to 5.5V, with a typical dropout voltage of 200mV. These devices are stabilized with a ceramic capacitor on the output. The ultra low drop voltage, low quiescent current and low noise features, together with the internal soft-start circuit, make the LD39020 suitable for low power battery-operated applications.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.