SRC0 Smart Reset™ Switch

STMicroelectronics SRC0 Smart Reset™ Switch is designed to monitor the state of connected push-button(s) as well as sufficient supply voltage. An enable output controls power for the application through the MOSFET transistor, DC-DC converter, regulator, etc. If the supply voltage is above a precise voltage threshold, the enable output can be asserted by a simple press of the button. Factory-selectable supply voltage thresholds are determined by highly accurate and temperature-compensated references. An interrupt is asserted by pressing the push-button during normal operation and can be used to request a system power-down. The interrupt is also asserted if undervoltage is detected. By a long push of one button (PB) or two buttons (PB and SR) either a reset is asserted or power for the application is disabled depending on the option used. The device also offers additional features such as precise 1.5 V voltage reference with very tight accuracy of 1%, separate output indicating undervoltage detection and separate output for distinguishing between interrupt by push-button or undervoltage. The SRC0 Smart Reset Switch consumes very low current of 6 µA during normal operation and only 0.6 µA current during standby.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 安裝風格 封裝/外殼 閥值電壓 監控的輸入數目 輸出類型 人工復位 監察定時器 備份電池開關 電源電壓 - 最大值 最低工作溫度 最高工作溫度 準確性 系列 封裝
STMicroelectronics 監控電路 Smart push-button on/off controller with Smart Reset and power-on lockout 60,126庫存量
最少: 1
倍數: 1
: 3,000

Voltage Supervisory SMD/SMT DFN-12 3.4 V 1 Input Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 85 C 1 % SRC0 Reel, Cut Tape, MouseReel
STMicroelectronics 監控電路 Smart push-button on/off controller with Smart Reset and power-on lockout 無庫存前置作業時間 48 週
最少: 3,000
倍數: 3,000
: 3,000

SMD/SMT DFN-12 5.5 V - 40 C + 85 C SRC0 Reel