LD59150 LDO Voltage Regulators

STMicroelectronics LD59150 LDO Voltage Regulators provide 1.5A of output current and are designed for automotive applications. These LDO (Low Drop-Out) regulators include an enable pin to turn on/off (EN) the regulator and Power Good (PG) to monitor the regulated output voltage. The LD59150 regulators' output voltage can be adjusted from 0.8V to 3.6V with the use of an external resistor divider. These LDO voltage regulators also offer protection features such as current limit and thermal shutdown. STMicroelectronics LD59150 LDO Voltage Regulators applications include automotive and industrial post regulation, automotive and industrial ASICs and FPGA supply, generic POL, telecom infrastructure, and Advanced Driver Assistance Systems (ADAS).

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出電壓 輸出電流 輸出數 極性 輸入電壓(最小值) 輸入電壓(最大值) PSRR/脈衝抑制 - 標準值 輸出類型 最低工作溫度 最高工作溫度 壓差電壓 資格 系列 封裝
STMicroelectronics LDO電壓穩壓器 1.5 A Low Dropout Linear Regulator with Programmable Soft-Start 40,857庫存量
最少: 1
倍數: 1
: 4,000

SMD/SMT DFN-10 800 mV to 3.6 V 1.5 A 1 Output Positive 800 mV 5.5 V 70 dB Adjustable - 40 C + 125 C 65 mV AEC-Q100 LD59150 Reel, Cut Tape, MouseReel
STMicroelectronics LDO電壓穩壓器 1.5 A Low Dropout Linear Regulator with Programmable Soft-Start 1,705庫存量
4,000預期21/9/2026
最少: 1
倍數: 1
: 4,000

SMD/SMT DFN-10 800 mV to 3.6 V 1.5 A 1 Output Positive 800 mV 5.5 V 70 dB Adjustable - 40 C + 125 C 65 mV LD59150 Reel, Cut Tape, MouseReel