TSC201x Bidirectional Current Sense Amplifiers

STMicroelectronics TSC201x Bidirectional Current Sense Amplifiers are designed to sense current via a shunt resistor over a wide range of common-mode voltages, from -20V to +70V. This high-voltage, bidirectional current sense amplifier provides an amplifier gain of 100V/V. The TSC201x can sense very low drop voltages as low as 10mV full scale minimizing the measurement error. This device can be used in functions such as precision current measurement, overcurrent protection, current monitoring, and feedback loops.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 通道數 GBP - 增益帶寬產品 Vcm - 共模電壓 CMRR - 共模抑制比 Ib - 輸入偏置電流 Vos - 輸入偏移電壓 電源電壓 - 最大值 電源電壓 - 最小值 運作供電電流 增益誤差 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 資格 封裝
STMicroelectronics 電流感應放大器 High voltage, precision, bidirectional current sense amplifier 6,838庫存量
最少: 1
倍數: 1
: 4,000

1 Channel 750 kHz - 20 V to 70 V 350 uA 500 uV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics 電流感應放大器 High voltage, precision, bidirectional current sense amplifier 2,455庫存量
最少: 1
倍數: 1
: 2,500

TSC2010 1 Channel 750 kHz - 20 V to 70 V 120 dB 350 uA 500 uV 5.5 V 2.7 V 1.6 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics 電流感應放大器 High voltage, precision, bidirectional current sense amplifier 2,961庫存量
最少: 1
倍數: 1
: 2,500

1 Channel 750 kHz - 20 V to 70 V 120 dB 350 uA 500 uV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics 電流感應放大器 High voltage, precision, bidirectional current sense amplifier 2,149庫存量
最少: 1
倍數: 1
: 4,000

TSC2010 1 Channel 750 kHz - 20 V to 70 V 120 dB 350 uA 500 uV 5.5 V 2.7 V 1.6 mA 0.3 % - 40 C + 125 C SMD/SMT MiniSO-8 AEC-Q101 Reel, Cut Tape, MouseReel