TSB951/TSB952 High-Bandwidth Operational Amps

STMicroelectronics TSB951/TSB952 High-Bandwidth Operational Amplifiers are high-speed op-amps with rail-to-rail output and unity gain stability. These op-amps offer 52MHz gain bandwidth and consume less than 3.3mA per channel at 36V supply voltage, providing a good speed/current consumption ratio. The TSB951/TSB952 op-amps come in a small package size and can be used in applications where the board space is limited, which helps reduce the cost of the PCB. These TSB951/TSB952 amplifiers operate over a wide temperature range from -40°C to 125°C and are ideal for industrial and automotive applications with the associated qualifications.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 資格 封裝
STMicroelectronics 運算放大器 - 運放器 High bandwidth (52 MHz), rail-to-rail output, 36 V op amp 2,984庫存量
最少: 1
倍數: 1
: 3,000

Reel, Cut Tape
STMicroelectronics 運算放大器 - 運放器 High bandwidth (52 MHz), rail-to-rail output, 36 V op amp 2,979庫存量
最少: 1
倍數: 1
: 3,000

AEC-Q100 Reel, Cut Tape