TSB711/A 6MHz Operational Amplifiers

STMicroelectronics TSB711/A 6MHz Operational Amplifiers feature rail-to-rail input and output guaranteed to operate from a +2.7V to +36.0V single supply and from a ±1.35V to ±18.0V dual supply. These Op Amps have the advantage of offering a large span of supply voltages and an input offset voltage of 300µV maximum at +25°C. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability, and high precision makes the TSB711/A Op Amps useful in a wide variety of applications, including filters, power supplies, and motor control, actuator driving, hall effect sensors, and resistive transducers.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 通道數 GBP - 增益帶寬產品 SR - 迴轉率 Vos - 輸入偏移電壓 Ib - 輸入偏置電流 電源電壓 - 最大值 電源電壓 - 最小值 運作供電電流 每通道的輸出電流 CMRR - 共模抑制比 en - 輸入電壓雜音密度 封裝/外殼 安裝風格 關機 最低工作溫度 最高工作溫度 系列 資格 封裝
STMicroelectronics 運算放大器 - 運放器 Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 14,468庫存量
最少: 1
倍數: 1
: 3,000

1 Channel 6 MHz 3 V/us 1.2 mV 300 nA 36 V, 18 V 2.7 V, 1.35 V 1.8 mA 50 mA 130 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB711 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 運算放大器 - 運放器 Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 4,229庫存量
最少: 1
倍數: 1
: 3,000

1 Channel 6 MHz 3 V/us 650 uV 300 nA 36 V, 18 V 2.7 V, 1.35 V 1.8 mA 50 mA 130 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB711A AEC-Q100 Reel, Cut Tape, MouseReel