M Series 1200V Trench Gate Field-Stop IGBTs

STMicroelectronics M Trench Gate Field-Stop IGBTs are developed using an advanced proprietary trench gate field-stop structure. These devices represent an optimum compromise in performance to maximize the efficiency of inverter systems where low-loss and short circuit capability are essential. A positive VCE(sat) temperature coefficient and tight parameter distribution also result in safer paralleling operation. Typical applications for these devices include industrial drives, UPS, solar, and welding.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 封裝/外殼 安裝風格 配置 集電極-發射極最大電壓VCEO 集電極-發射極飽和電壓 柵極發射機最大電壓 連續集電極電流在25 C Pd - 功率消耗 最低工作溫度 最高工作溫度 系列 封裝
STMicroelectronics IGBT Trench gate field-stop IGBT, M series 1200 V, 25 A low loss 968庫存量
最少: 1
倍數: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 50 A 375 W - 55 C + 175 C M Tube
STMicroelectronics IGBT Trench gate field-stop IGBT, M series 1200 V, 15 A low loss 467庫存量
最少: 1
倍數: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 30 A 283 W - 55 C + 175 C M Tube
STMicroelectronics IGBT Trench gate field-stop IGBT, M series 1200 V, 25 A low loss
597預期8/6/2026
最少: 1
倍數: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 50 A 326 W - 55 C + 175 C M Tube