STY50N105DK5

STMicroelectronics
511-STY50N105DK5
STY50N105DK5

製造商:

說明:
MOSFET N-channel 1050 V, 0.110 Ohm typ., 46 A MDmesh DK5 Power MOSFET in a Max247 packa

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 439

庫存:
439 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過439會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$191.12 HK$191.12
HK$158.07 HK$1,580.70

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: MOSFET
RoHS:  
Si
Through Hole
Max247-3
N-Channel
1 Channel
1.05 kV
44 A
100 mOhms
- 30 V, 30 V
3 V
175 nC
- 55 C
+ 150 C
625 W
Enhancement
MDmesh
Tube
品牌: STMicroelectronics
配置: Single
產品類型: MOSFETs
系列: STY50N105DK5
原廠包裝數量: 600
子類別: Transistors
晶體管類型: 1 N-Channel
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

MDmesh DK5 MOSFETs

STMicroelectronics MDmesh DK5 MOSFETs are very-high voltage fast recovery diodes with a 950V to 1050V breakdown voltage. The DK5 has a very low gate charge, as low as 45nC, and a reverse recovery time (trr) of 250ns (typ.). This makes the MDmesh DK5 ideal for ZVS LLC resonant converters in high-power applications. These applications include industrial welders, plasma generators, high-frequency induction melting/heating, and X-ray machines.

MDmesh K5 Power MOSFETs

STMicroelectronics MDmesh K5 series are very-high voltage MOSFETs with super-junction, industry's best RDS(on), and figure of merit for increased power density and efficiency. Typical applications include LED lighting, metering, solar inverters, 3-phase auxiliary power supplies, welding, and automotive battery management.