SPC58ECx 32-bit Microcontrollers

STMicroelectronics SPC58ECx 32-bit Microcontrollers are AEC-Q100 qualified microcontrollers designed to replace the SPC564Cx and SPC56ECx families. These MCUs feature e200z420 and e200z0 processor cores, embedded in the hardware security module. The SPC58ECx microcontrollers offer 4224KB (4096KB code flash + 128KB data flash) on-chip flash memory supporting read during a program and erase operations. Additionally, these MCUS also offer 176KB HSM dedicated flash memory (144KB code + 32KB data) and 384KB on-chip general-purpose SRAM. The SPC58ECx MCUs  STMicroelectronics SPC58ECx 32-bit Microcontrollers provide higher throughput, low power capabilities, and significant power/performance improvement. STMicroelectronics SPC58ECx 32-bit Microcontrollers are ideally suited for automotive ASIL-B applications.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 安裝風格 封裝/外殼 核心 程序內存大小 數據存儲器大小 數據匯流排寬度 ADC解析度 最高時鐘頻率 輸入/輸出數 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 資格 封裝
STMicroelectronics 32-位微控制器 - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 364庫存量
最少: 1
倍數: 1
: 500

SPC584B70E7 SMD/SMT eLQFP-176 e200z420 2 MB 192 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-位微控制器 - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 無庫存前置作業時間 26 週
最少: 500
倍數: 500
: 500

SPC584B70E7 SMD/SMT eLQFP-176 e200z4 2 MB 96 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel
STMicroelectronics 32-位微控制器 - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 無庫存前置作業時間 26 週
最少: 500
倍數: 500
: 500

SPC584B70E7 SMD/SMT eLQFP-176 e200z4 2 MB 96 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel
STMicroelectronics 32-位微控制器 - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 無庫存前置作業時間 26 週
最少: 500
倍數: 500
: 500

SPC584B70E7 SMD/SMT eLQFP-176 e200z4 2 MB 96 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel