TDA Power Amplifiers

STMicroelectronics TDA Power Amplifiers are dual-bridge and quad-bridge car radio amplifiers. They are designed with BCD technology, in order to  include a wide range of innovative features in a compact and flexible device. STMicroelectronics TDS Power Amplifiers are equipped with complete diagnostics array that communicates the status of each speaker through the I2C bus.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 輸出類型 級別 輸出功率 總諧波失真加噪音 封裝/外殼 音頻-載阻抗 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 安裝風格 系列 資格 封裝
STMicroelectronics 音訊放大器 4 x 45 W differential power amplifier with full I2C diagnostics, high efficienc 4,224庫存量
最少: 1
倍數: 1

MOSFET Class-AB 45 W 0.15 % Flexiwatt-27 4 Ohms 6 V 18 V - 40 C + 105 C Through Hole TDA75610SLV AEC-Q100 Tube
STMicroelectronics 音訊放大器 2 x 75 W dual-bridge power amplifier with I2C complete diagnostics and "star 無庫存前置作業時間 15 週
最少: 357
倍數: 357

MOSFET Other 75 W 0.3 % Flexiwatt-27 2 Ohms 6 V 18 V - 40 C + 105 C Through Hole TDA7577BLV AEC-Q100 Tube