LD39130SPU25R

STMicroelectronics
511-LD39130SPU25R
LD39130SPU25R

製造商:

說明:
LDO電壓穩壓器 300 mA very low quiescent current Linear regulator IC with automatic Green mode

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
22 週 工廠預計生產時間。
最少: 5000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個5000)
HK$2.45 HK$12,250.00
HK$2.40 HK$24,000.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
DFN-6
Adjustable
300 mA
1 Output
Positive
45 uA
1.4 V
5.5 V
70 dB
Adjustable
- 40 C
+ 125 C
300 mV
LD39130S
Reel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
開發套件: STEVAL-LDO001V1
線路調整率: 0.02 %/V
負載調整率: 0.004 %/mA
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 5000
子類別: PMIC - Power Management ICs
耐受性: 1 %
類型: Linear Regulator with Automatic Green Mode
電壓調節精度: 2 %
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.

LD39130S High Accuracy Voltage Regulators

STMicroelectronics LD39130S High Accuracy Voltage Regulator provides 300mA maximum current from an input voltage ranging from 1.4V to 5.5V, with a typical dropout voltage of 300mV. This regulator is stabilized with a ceramic capacitor on the output. The LD39130S regulator features ultra low drop voltage, low quiescent current, and low noise that are suitable for low power battery-operated applications. This regulator integrates an internal logic circuitry that brings the regulator to the ultra-low consumption mode (green mode), when the output current required is very low. The normal working mode, with fast transient response, is restored when the load current increases. The LD39130S regulator employs the enable logic control function for shutdown mode with a total current consumption lower than 0.1μA. This device also provides current foldback and thermal protection.