STM32WL3x Low-Power Sub-GHz Wireless MCUs

STMicroelectronics STM32WL3x Low-Power Sub-GHz Wireless MCUs are designed to provide efficient long-range communication for IoT applications. Built on the Arm® Cortex®-M0+ core, these microcontrollers operate at up to 64MHz and integrate a sub-GHz dual radio, offering high flexibility and reduced bill of materials (BoM) costs. With up to 256K-bytes of flash memory and 32K-bytes of SRAM, the STM32WL3x line supports multiple modulation schemes, including 4-(G)FSK, (G)MSK, DBPSK, DSSS, OOK, and ASK. The main radio provides long-range connectivity with an RX sensitivity of up to -132dBm and a programmable TX power of up to +20dBm. Additionally, the dedicated wake-up radio ensures ultra-low power consumption, achieving down to 4.2μA in always-on mode. These features make the STM32WL3x MCUs ideal for applications such as smart homes, city infrastructure management, asset tracking, and various IoT devices.

結果: 9
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 核心 操作頻率 數據匯流排寬度 程序內存大小 數據存儲器大小 最高時鐘頻率 ADC解析度 電源電壓 - 最小值 電源電壓 - 最大值 最高工作溫度 封裝/外殼 安裝風格 封裝
STMicroelectronics RF微控制器- MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 64 Kb Flash 16 Kb SRAM 無庫存前置作業時間 13 週
最少: 3,000
倍數: 3,000
: 3,000

ARM Cortex M0+ 413 MHz to 479 MHz, 826 MHz to 958 MHz 32 bit 64 kB 16 kB 64 MHz 12 bit 1.7 V 3.6 V + 85 C VQFN-48 SMD/SMT Reel
STMicroelectronics RF微控制器- MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 64 Kb Flash 16 Kb SRAM 無庫存前置作業時間 13 週
最少: 3,000
倍數: 3,000
: 3,000

ARM Cortex M0+ 413 MHz to 479 MHz, 826 MHz to 958 MHz 32 bit 64 kB 16 kB 12 bit 1.7 V 3.6 V + 105 C VQFN-48 SMD/SMT Reel
STMicroelectronics RF微控制器- MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 128 Kb Flash 32 Kb SRAM 無庫存前置作業時間 13 週
最少: 3,000
倍數: 3,000
: 3,000

ARM Cortex M0+ 413 MHz to 479 MHz, 826 MHz to 958 MHz 32 bit 128 kB 32 kB 64 MHz 12 bit 1.7 V 3.6 V + 85 C VQFN-48 SMD/SMT Reel
STMicroelectronics RF微控制器- MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 128 Kb Flash 32 Kb SRAM 無庫存前置作業時間 13 週
最少: 3,000
倍數: 3,000
: 3,000

ARM Cortex M0+ 413 MHz to 479 MHz, 826 MHz to 958 MHz 32 bit 128 kB 32 kB 12 bit 1.7 V 3.6 V + 105 C VQFN-48 SMD/SMT Reel
STMicroelectronics RF微控制器- MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ a.64 MHz 256 Kb Flash 32 Kb SRAM 無庫存前置作業時間 13 週
最少: 3,000
倍數: 3,000
: 3,000

ARM Cortex M0+ 413 MHz to 479 MHz, 826 MHz to 958 MHz 32 bit 256 kB 32 kB 64 MHz 12 bit 1.7 V 3.6 V + 85 C VQFN-48 SMD/SMT Reel
STMicroelectronics RF微控制器- MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 256 Kb Flash 32 Kb SRAM 無庫存前置作業時間 13 週
最少: 3,000
倍數: 3,000
: 3,000

ARM Cortex M0+ 413 MHz to 479 MHz, 826 MHz to 958 MHz 32 bit 256 kB 32 kB 64 MHz 12 bit 1.7 V 3.6 V + 85 C VQFN-48 SMD/SMT Reel
STMicroelectronics RF微控制器- MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 256 Kb Flash 32 Kb SRAM 無庫存前置作業時間 13 週
最少: 2,940
倍數: 2,940

ARM Cortex M0+ 413 MHz to 479 MHz, 826 MHz to 958 MHz 32 bit 256 kB 32 kB 12 bit 1.7 V 3.6 V + 105 C VQFN-48 SMD/SMT Tray
STMicroelectronics RF微控制器- MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 256 Kb Flash 32 Kb SRAM 無庫存前置作業時間 13 週
最少: 3,000
倍數: 3,000
: 3,000

ARM Cortex M0+ 413 MHz to 479 MHz, 826 MHz to 958 MHz 32 bit 256 kB 32 kB 12 bit 1.7 V 3.6 V + 105 C VQFN-48 SMD/SMT Reel
STMicroelectronics RF微控制器- MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 256 Kb Flash 32 Kb SRAM 無庫存前置作業時間 13 週
最少: 3,000
倍數: 3,000
: 3,000

ARM Cortex M0+ 413 MHz to 479 MHz, 826 MHz to 958 MHz 32 bit 256 kB 32 kB 12 bit 1.7 V 3.6 V + 105 C VQFN-48 SMD/SMT Reel