STL4N80K5

STMicroelectronics
511-STL4N80K5
STL4N80K5

製造商:

說明:
MOSFET N-Ch 800V 2.1Ohm typ 2.5A Zener-protecte

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,219

庫存:
1,219 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$20.80 HK$20.80
HK$13.32 HK$133.20
HK$9.04 HK$904.00
HK$7.55 HK$3,775.00
HK$6.65 HK$6,650.00
完整捲(訂購多個3000)
HK$6.16 HK$18,480.00
HK$5.94 HK$35,640.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
PowerFLAT-5x6-8
N-Channel
1 Channel
800 V
2.5 A
2.5 Ohms
- 30 V, 30 V
4 V
10.5 nC
- 55 C
+ 150 C
38 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
配置: Single
下降時間: 21 ns
產品類型: MOSFETs
上升時間: 15 ns
系列: STL4N80K5
原廠包裝數量: 3000
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 36 ns
標準開啟延遲時間: 16.5 ns
每件重量: 76 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

MDmesh K5 Power MOSFETs

STMicroelectronics MDmesh K5 series are very-high voltage MOSFETs with super-junction, industry's best RDS(on), and figure of merit for increased power density and efficiency. Typical applications include LED lighting, metering, solar inverters, 3-phase auxiliary power supplies, welding, and automotive battery management.

Latest Technologies in Power MOSFET & IGBT

STMicroelectronics offers the newest technologies in Power MOSFETs and IGBTs. ST offers a wide portfolio of MOSFETs and IGBTs tailored to specific applications, targeting SMPS, lighting, motor control, and varied industrial applications. ST's portfolio includes high-voltage super-junction MOSFETs, trench-gate field-stop IGBTs for hard and soft switched topologies, and low-voltage trench-based MOSFETs for power conversion and BLDC motor drives. ST's 1200V SiC MOSFETs combine a high junction temperature rating of 200°C with a very low RDS(on) area (with minimal variation versus temperature) and excellent switching performance for more efficient and compact SMPS designs. M series IGBTs offer an optimized VCE(SAT) and E(off) tradeoff along with a rugged short circuit rating for motor control. Explore ST's complete offering of MOSFETs and IGBTs for any power design.