STripFET F8 N-Channel Power MOSFETs

STMicroelectronics STripFET F8 N-Channel Power MOSFETs are AEC-Q101 qualified and offer a comprehensive package solution from 30V to 150V to meet all the requirements for very high-power-density solutions. These low-voltage MOSFETs feature STPOWER STripFET F8 technology. STripFET F8 technology saves energy and ensures low noise in power conversion, motor control, and power distribution circuits by cutting both on-resistance and switching losses while optimizing body-diode properties. The STMicroelectronics STripFET F8 N-Channel Power MOSFETs simplify system designs and increase efficiency in applications such as automotive, computer / peripherals, data centers, telecom, solar, power supplies / converters, battery chargers, home / professional appliances, gaming, drones, and more.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 安裝風格 封裝/外殼 晶體管極性 通道數 Vds - 漏-源擊穿電壓 Id - C連續漏極電流 Rds On - 漏-源電阻 Vgs - 閘極-源極電壓 Vgs th - 門源門限電壓 Qg - 閘極充電 最低工作溫度 最高工作溫度 Pd - 功率消耗 通道模式 資格 公司名稱 封裝
STMicroelectronics MOSFET N-Channel Enhancement Mode 100V, 3.2mOhm max, 158A STripFET F8 Power MOSFET 2,940庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 100 V 158 A 3.2 mOhms - 20 V, 20 V 4 V 90 nC - 55 C + 175 C 167 W Enhancement STripFET Reel, Cut Tape
STMicroelectronics MOSFET N-Channel Enhancement Mode 40V Logic level 2.2mOhm 167A STripFET F8 Power MOSFET 無庫存前置作業時間 26 週
最少: 3,000
倍數: 3,000
: 3,000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 40 V 167 A 3.2 mOhms - 20 V, 20 V 2 V 34.5 nC - 55 C + 175 C 111 W Enhancement STripFET Reel
STMicroelectronics MOSFET Automotive-grade N-channel logic level 40V 2.2 mOhm 167A STripFET F8 PowerMOSFET 無庫存前置作業時間 26 週
最少: 3,000
倍數: 3,000
: 3,000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 40 V 167 A 3.2 mOhms - 16 V, 16 V 2 V 34.5 nC - 55 C + 175 C 111 W Enhancement AEC-Q101 STripFET Reel