STEVAL-CCA044V1

STMicroelectronics
511-STEVAL-CCA044V1
STEVAL-CCA044V1

製造商:

說明:
音訊 IC 開發工具 160W 160 Mono BTL Class-D Audio Amp

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
20
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$635.57 HK$635.57

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 音訊 IC 開發工具
RoHS:  
Demonstration Boards
Audio Amplifier
TDA7498E
14 V to 36 V
Bulk
品牌: STMicroelectronics
描述/功能: 160 W dual BTL class-D audio amplifier demonstration board
用於: TDA7498E
最高工作溫度: + 70 C
最低工作溫度: 0 C
運作供電電流: 60 mA
輸出功率: 160 W
產品類型: Audio IC Development Tools
系列: STEVAL-CCA044V1
原廠包裝數量: 1
子類別: Development Tools
每件重量: 224.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8518402000
TARIC:
9023008000
ECCN:
EAR99

STEVAL-CCA044V1 Demonstration Board

STMicroelectronics STEVAL-CCA044V1 Class-D Audio Amplifier Demonstration Board is designed for the TDA7498E high-power dual BTL class-D audio amplifier. Due to its high efficiency, the device assembled in the PSSO36 (slug-down) package can dissipate heat without a heatsink.

Class-D Audio Amplifier Demonstration Boards

STMicroelectronics Class-D Audio Amplifier Demonstration Boards are designed for the evaluation of TDA7491HV, TDA7491P, TDA7492, and TDA7498E class-D audio amplifiers from STMicroelectronics. Each demonstration board is designed for a specific device and has it's own features and benefits.