STD80N450K6

STMicroelectronics
511-STD80N450K6
STD80N450K6

製造商:

說明:
MOSFET N-channel 800 V, 380 mOhm typ., 10 A MDmesh K6 Power MOSFET in a DPAK package

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 816

庫存:
816 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$33.95 HK$33.95
HK$22.36 HK$223.60
HK$15.78 HK$1,578.00
HK$14.30 HK$7,150.00
HK$13.48 HK$13,480.00
完整捲(訂購多個2500)
HK$13.32 HK$33,300.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
800 V
10 A
450 mOhms
- 30 V, 30 V
3 V
17.3 nC
- 55 C
+ 150 C
83 W
Enhancement
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: CN
下降時間: 12.7 ns
產品類型: MOSFETs
上升時間: 4 ns
原廠包裝數量: 2500
子類別: Transistors
標準斷開延遲時間: 28.8 ns
標準開啟延遲時間: 10.6 ns
每件重量: 330 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

N-Channel MDmesh K6 Power MOSFETs

STMicroelectronics N-Channel MDmesh K6 Power MOSFETs are Zener-protected and 100% avalanche-tested. These power MOSFETs feature 800V minimum drain-source breakdown voltage, ±30V gate-source voltage, and -55°C to 150°C operating junction temperature range. The MDmesh K6 Power MOSFETs also feature 5V/ns peak diode recovery voltage slope, 100A/µs peak diode recovery current slope, and 120V/ns MOSFET dv/dt ruggedness. Typical applications include notebook and AIO, flyback converters, adapters for tablets, and LED lighting.

STD80N450K6 800V 10A MDmesh K6 Power MOSFET

STMicroelectronics STD80N450K6 800V 10A MDmesh K6 Power MOSFET is a high voltage N-channel Power MOSFET featuring Zener protection and 100% avalanche. This MOSFET also features ultra-low gate charge, ±30V gate-source voltage, 83W total power dissipation, worldwide RDS(ON) x area, and worldwide Figure Of Merit (FOM). The MOSFET operates from -55°C to 150°C junction temperature range and is available in DPAK (TO-252) type A2 package. Typical applications include flyback converters, LED lighting, and adapters for tablets, and notebooks.