ST1PS01 Synchronous Step-Down Converter

STMicroelectronics ST1PS01 Synchronous Step-Down Converter is a nano-quiescent miniaturized synchronous step-down converter. This device is able to provide up to 400mA output current with an input voltage ranging from 1.8V to 5.5V. This converter is specifically designed for applications where high efficiency, PCB size, and thickness are the key factors. The output voltage can be set using two digital control inputs, a VOUT from 1.8V to 3.3V can be dynamically selected. Thanks to the enhanced PCC (peak current control) the STMicroelectronics ST1PS01 Synchronous Step-Down Converter reaches very high-efficiency conversion using just a 2.2µH inductor and two small capacitors. Advanced design circuitry is implemented to minimize the quiescent current.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 拓撲學 輸出電壓 輸出電流 輸出數 靜止電流 交換頻率 最低工作溫度 最高工作溫度 系列 封裝
STMicroelectronics 開關穩壓器 400 mA nano-quiescent synchronous step-down converter with digital voltage selec 2,174庫存量
最少: 1
倍數: 1
: 5,000

SMD/SMT FlipChip-8 Buck 1.9 V, 2 V, 2.1 V, 2.8 V 400 mA 1 Output 500 nA 2 MHz - 40 C + 85 C ST1PS01 Reel, Cut Tape, MouseReel
STMicroelectronics 開關穩壓器 400 mA nano-quiescent synchronous step-down converter with digital voltage selec 8庫存量
最少: 1
倍數: 1
: 5,000

SMD/SMT FlipChip-8 Buck 1.8 V, 2.3 V, 2.5 V, 2.8 V 400 mA 1 Output 500 nA 2 MHz - 40 C + 85 C ST1PS01 Reel, Cut Tape, MouseReel