LM4040 Micropower Shunt Voltage References

STMicroelectronics LM4040 Micropower Shunt Voltage References are low power and high-accuracy devices with stable output voltages ranging up to 5V. The power-restricted designs of these devices feature an ultra-low operating current of 10μA at 25°C. The LM4040 shunt voltage references offer a Low-Frequency Noise (LFN) of 10μVp-p and are stable when used with capacitive loads. These devices operate at -40°C to 125°C temperature range and offer a maximum temperature co-efficient of 70ppm/°C. The LM4040 precision micropower shunt voltage references are available in ±0.1%, ±0.2%, ±0.5%, and ±1% initial accuracy versions. Typical applications include portable battery-operated equipment, data acquisition systems, and instrumentation.

結果: 12
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 參考類型 輸出電壓 初始精度 溫度系數 分路電流 - 最大值 最低工作溫度 最高工作溫度 系列 封裝
STMicroelectronics 電壓參考 Precision micropower shunt voltage reference 3,448庫存量
最少: 1
倍數: 1
: 3,000

SMD/SMT SOT-323-5 Shunt Precision References 3 V 1 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics 電壓參考 Precision micropower shunt voltage reference 1,228庫存量
最少: 1
倍數: 1
: 3,000

SMD/SMT SOT-323-5 Shunt Precision References 2.5 V 0.2 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics 電壓參考 Precision micropower shunt voltage reference 1,367庫存量
最少: 1
倍數: 1
: 3,000

SMD/SMT SOT-323-5 Shunt Precision References 2.5 V 0.5 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics 電壓參考 Precision micropower shunt voltage reference 1,488庫存量
最少: 1
倍數: 1
: 3,000

SMD/SMT SOT-323-5 Shunt Precision References 3 V 0.2 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics 電壓參考 Precision micropower shunt voltage reference 1,481庫存量
最少: 1
倍數: 1
: 3,000

SMD/SMT SOT-323-5 Shunt Precision References 3 V 0.5 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics 電壓參考 Precision micropower shunt voltage reference 1,459庫存量
最少: 1
倍數: 1
: 3,000

SMD/SMT SOT-323-5 Shunt Precision References 2.048 V 1 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics 電壓參考 Precision micropower shunt voltage reference 1,417庫存量
最少: 1
倍數: 1
: 3,000

SMD/SMT SOT-323-5 Shunt Precision References 2.048 V 0.5 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics 電壓參考 Precision micropower shunt voltage reference 1,432庫存量
最少: 1
倍數: 1
: 3,000

SMD/SMT SOT-323-5 Shunt Precision References 2.5 V 1 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics 電壓參考 Precision micropower shunt voltage reference 無庫存前置作業時間 22 週
最少: 3,000
倍數: 3,000
: 3,000

LM4040 Reel
STMicroelectronics 電壓參考 Precision micropower shunt voltage reference 無庫存前置作業時間 22 週
最少: 3,000
倍數: 3,000
: 3,000

LM4040 Reel
STMicroelectronics 電壓參考 Precision micropower shunt voltage reference 無庫存前置作業時間 22 週
最少: 3,000
倍數: 3,000
: 3,000

LM4040 Reel
STMicroelectronics 電壓參考 Precision micropower shunt voltage reference 無庫存前置作業時間 22 週
最少: 3,000
倍數: 3,000
: 3,000

LM4040 Reel