STGAP2SICS Single Gate Drivers

STMicroelectronics STGAP2SICS Single Gate Drivers provide galvanic isolation between the gate driving channel, low voltage control, and interface circuitry. The gate drivers are characterized by 4A capability and rail-to-rail outputs, making the devices suitable for mid and high-power applications such as power conversion and motor driver inverters in industrial applications. The device is available in two different configurations. The configuration with separated output pins (STGAP2SICSTR) allows users to optimize turn-on and turn-off using dedicated gate resistors independently. The configuration featuring a single output pin and Miller CLAMP function (STGAP2SICSCTR) prevents gate spikes during fast commutations in half-bridge topologies. Both configurations provide high flexibility and a bill of material reduction for external components.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 安裝風格 封裝/外殼 通道數 絕緣電壓 最低工作溫度 最高工作溫度 傳輸延遲 - 最大值 上升時間 下降時間 資格 封裝
STMicroelectronics 電氣隔離式閘極驅動器 Galvanically isolated 4 A single gate driver for SiC MOSFETs 1,665庫存量
最少: 1
倍數: 1

STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns Tube
STMicroelectronics 電氣隔離式閘極驅動器 Galvanically isolated 4 A single gate driver for SiC MOSFETs 2,322庫存量
最少: 1
倍數: 1
: 2,500

SMD/SMT SO-8 1 Channel 2830 Vrms - 40 C + 150 C 95 ns 30 ns 30 ns AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 電氣隔離式閘極驅動器 Galvanically isolated 4 A single gate driver for SiC MOSFETs 787庫存量
最少: 1
倍數: 1

STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns Tube