SM6F31AY

STMicroelectronics
511-SM6F31AY
SM6F31AY

製造商:

說明:
ESD 保護二極體 / TVS 二極體 Automotive 600 W, 31 V TVS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,947

庫存:
2,947
可立即送貨
在途量:
6,000
預期25/2/2026
工廠前置作業時間:
25
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.86 HK$3.86
HK$2.84 HK$28.40
HK$1.93 HK$193.00
HK$1.51 HK$755.00
HK$1.34 HK$1,340.00
完整捲(訂購多個3000)
HK$0.978 HK$2,934.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Unidirectional
1 Channel
31 V
SMD/SMT
65 V
34.2 V
SOD-128-2
61 A
4 kW
30 kV
30 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
品牌: STMicroelectronics
工作電源電壓: 31 V
Pd - 功率消耗 : 600 W
產品: TVS Diodes
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
每件重量: 28 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

SM6FxAY TVS二極體

STMicroelectronics SM6FxAY瞬態電壓抑制器 (TVS) 二極體旨在保護敏感的汽車電路免受ISO 7637-2中定義的突波和ISO 10605中定義的靜電放電的影響。這些二極體採用平面工藝技術,使其與需要低洩漏電流和高結溫以實現長​​期可靠性和穩定性的複雜電路相容。SM6FxAY二極體符合AEC-Q101認證且是單向。這些TVS二極體提供5V至36V隔離電壓範圍的保護,確保敏感汽車電路的安全,並防止潛在損壞。

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。

600W TVS Diodes

STMicroelectronics 600W TVS (Transient Voltage Suppression) Diodes are designed to protect sensitive equipment against Electrostatic Discharge (ESD) and Electrical Over-Stress (EOS). These devices feature a fast response time and a peak pulse power of 600W (10/1000μs). Featuring Planar Technology, these TVS devices are ideal for high-end equipment and Switched Mode Power Supply (SMPS) applications where low leakage current and high junction temperature are required to provide long-term reliability and stability. Their low clamping voltages provides a high safety margin to protect sensitive circuits with extended life time expectancy. STMicroelectronics 600W TVS Diodes also feature a maximum junction Temperature (TJ) rating of +175°C, ensuring protection in high temperatures and harsh environments. Parts that contain AY in the part number are AEC-Q101 Automotive Qualified.