SCT040H65G3AG

STMicroelectronics
511-SCT040H65G3AG
SCT040H65G3AG

製造商:

說明:
碳化矽MOSFET Automotive-grade silicon carbide Power MOSFET 650 V 40 mOhm typ. 30 A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 966

庫存:
966 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過966會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$93.05 HK$93.05
HK$64.53 HK$645.30
HK$54.50 HK$5,450.00
完整捲(訂購多個1000)
HK$50.88 HK$50,880.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 碳化矽MOSFET
RoHS:  
SMD/SMT
N-Channel
1 Channel
650 V
30 A
40 mOhms
- 10 V, + 22 V
4.2 V
39.5 nC
- 55 C
+ 175 C
221 W
Enhancement
AEC-Q101
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品: MOSFETs
產品類型: SiC MOSFETS
原廠包裝數量: 1000
子類別: Transistors
技術: SiC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

650V 3rd Gen SiC MOSFETs

STMicroelectronics 650V 3rd Generation Silicon Carbide (SiC) MOSFETs feature low on-state resistance (RDS(on)) per area, even at high temperatures, and excellent switching performance. This translates into more efficient and compact systems. The SiC MOSFETs feature excellent switching performance over IGBTs, simplifying the thermal design of power electronic systems. These 650V SiC MOSFETs have been developed using ST’s advanced and innovative 3rd generation SiC MOSFET technology. The low RDS(on), low capacitances, and high switching operations improve application performance in frequency, energy efficiency, system size, and weight reduction.

Silicon Carbide Power MOSFETs

STMicroelectronics Silicon Carbide Power MOSFETs bring wide bandgap materials' advanced efficiency and reliability to a broader range of energy-conscious applications. These applications include inverters for electric/hybrid vehicles, solar or wind power generation, high-efficiency drives, power supplies, and smart-grid equipment. An extended voltage range from 650V to 1700V features excellent switching performance combined with very low on-state resistance RDS(on) per area Figure Of Merit. ST SiC MOSFETs allow the design of more efficient and compact systems. The STMicro 1200V SiC MOSFETs exhibit an outstanding temperature rating of 200°C for improved thermal design of power electronics systems. Compared to silicon MOSFET, SiC MOSFET also features significantly reduced switching losses with minimal variation versus the temperature.