STEF12H60M 60A Electronic Fuses

STMicroelectronics STEF12H60M 60A Electronic Fuses are optimized for monitoring the output current and the input voltage over the 12V DC power lines. When connected in series to the main power rail, the STEF12H60M can detect and react to overcurrent conditions. The STEF12H60M limits the output current to a safe value defined by the user when an overload condition occurs. Additionally, a precise current monitor signal provides continuous information about the load current to the system controller IC. An accurate temperature sensor also generates a monitor signal that permits the system controller to keep the device's power dissipation under control. Turn-on time is programmable, controlling the inrush current during start-up operations.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 感應方式 電源電壓 - 最大值 電源電壓 - 最小值 運作供電電流 準確性 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 封裝
STMicroelectronics 電流及功率監控器和調節器 60A electronic fuse for 12V DC rail 32庫存量
3,000預期12/5/2026
最少: 1
倍數: 1
: 3,000

Current Monitors High or Low Side 15 V 8 V 650 uA 3 % - 40 C + 125 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
STMicroelectronics 電流及功率監控器和調節器 60A electronic fuse for 12V DC rail 257庫存量
最少: 1
倍數: 1
: 3,000

Current Monitors High or Low Side 15 V 8 V 650 uA 3 % - 40 C + 125 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel