Darlington Devices

STMicroelectronics Darlington Devices are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs or multiple Darlington transistors with common emitters, and integral suppression diodes for inductive loads. The nominal current rating of each output is 500mA for the 7- and 8-output devices and up to 1.5A for quad-output devices. The inputs are pinned opposite the outputs to simplify the application board layout. These STMicroelectronics devices interface standard logic families.

結果: 7
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 配置 晶體管極性 集電極-發射極最大電壓VCEO 集電極最大直流電流 安裝風格 封裝/外殼 最低工作溫度 最高工作溫度 系列 封裝
STMicroelectronics Darlington 電晶體 Eight NPN Array 754庫存量
最少: 1
倍數: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 40 C + 105 C ULQ2801 Tube
STMicroelectronics Darlington 電晶體 Eight NPN Array 36,178庫存量
最少: 1
倍數: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 20 C + 85 C ULN2803A Tube
STMicroelectronics Darlington 電晶體 Eight NPN Array 1,915庫存量
最少: 1
倍數: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 20 C + 85 C ULN2802A Tube
STMicroelectronics Darlington 電晶體 Eight NPN Array 2,989庫存量
5,000在途量
最少: 1
倍數: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 20 C + 85 C ULN2804A Tube
STMicroelectronics Darlington 電晶體 Eight NPN Array 1,340庫存量
2,000預期25/5/2026
最少: 1
倍數: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 40 C + 105 C ULQ2803 Tube
STMicroelectronics Darlington 電晶體 Eight NPN Array 734庫存量
最少: 1
倍數: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 20 C + 85 C ULN2801A Tube
STMicroelectronics Darlington 電晶體 Eight NPN Array 276庫存量
2,000預期23/3/2026
最少: 1
倍數: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 40 C + 105 C ULQ2804 Tube