NUCLEO-WL55JC1

STMicroelectronics
511-NUCLEO-WL55JC1
NUCLEO-WL55JC1

製造商:

說明:
開發板及套件 - ARM STM32 Nucleo-64 dev board, SMPS, supports Arduino, ST Zio & morpho US/Euro Freq

庫存量: 242

庫存:
242
可立即送貨
在途量:
175
預期20/3/2026
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$356.67 HK$356.67

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
NUCLEO-WL55JC
Development Boards
ARM Cortex M0, ARM Cortex M4
STM32WL55JCI7U
Bulk
品牌: STMicroelectronics
用於: Arduino, ST Zio
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 181.440 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

無線連接解決方案

STMicroelectronics無線連接解決方案為一系列無線技術產品組合,具有特定的通訊範圍、電源效率、延遲、頻寬和網路拓撲。這些是由許多現有的標準通訊協定定義的重要參數。隨著無線感測器網路和物聯網相關裝置的重要性日益提高,幾乎所有的電子系統都需要無線連接功能。其典型用途涵蓋消費性到工業等應用,像是穿戴式裝置、智慧建築、住家自動化、資產追蹤解決方案或醫療裝置。ST的產品組合提供廣泛多樣的射頻解決方案,包含多數的關鍵通訊協定和標準,以及專有的無線電解決方案。包括超低功耗射頻收發器、網路處理器IC和全面的無線系統單晶片系列(含預先通過認證的無線模組),能簡化這些技術的快速採用。ST無線產品組合涵蓋了最廣泛的連線技術,包括Sub-1GHz的長距離網路裝置(支援LoRaWAN®、Sigfox和Wireless M-Bus連線)、60GHz短距毫米波射頻、Bluetooth® LE、802-15-4、OpenThread、LTE Cat 1和窄頻IoT。為了加快上市速度,參考設計和射頻模組可作為完整的開發生態系統和架構,並帶有軟體套件、工具、通訊協定堆疊、應用範例、評估板和快速入門教學。這是多功能合一的解決方案,可透過最高永續性的無線技術實現更智慧、更互聯的世界。

STM32WL Nucleo-64板(NUCLEO-WL55JC)

STMicroelectronics   STM32WL Nucleo-64板 (NUCLEO-WL55JC) 可用於嘗試新概念,並使用STM32WL系列sub-GHz無線微控制器為LoRa™ 應用建立原型。從性能、功耗及功能組合中選擇。透過Arduino® Uno V3連接支援和ST morpho接頭擴充STM32WL Nucleo的功能,並存取多種專用擴充板的選擇。STM32WL Nucleo-64板不需要進行任何單獨探測,因為它整合了STLINK-V3E調試器與編程器。STM32WL Nucleo-64板隨附STM32WL綜合軟件HAL庫及各種採用STM32CubeWL微控制器封裝的封裝軟件示例。