BAL-NRF01D3

STMicroelectronics
511-BAL-NRF01D3
BAL-NRF01D3

製造商:

說明:
訊號調節 50ohm balun Trans 2G45 ISM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 194,405

庫存:
194,405 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.79 HK$2.79
HK$2.52 HK$25.20
HK$2.36 HK$59.00
HK$2.29 HK$229.00
HK$2.16 HK$540.00
HK$2.00 HK$1,000.00
HK$1.88 HK$1,880.00
完整捲(訂購多個5000)
HK$1.36 HK$6,800.00
HK$1.32 HK$13,200.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Baluns
2.47 GHz
140 MHz
50 Ohms
SMD/SMT
Flipchip-5
- 40 C
+ 85 C
BAL-NRF01D3
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: FR
插入損耗: 2.25 dB
安裝: Board Mount
原廠包裝數量: 5000
子類別: Filters
類型: Ultraminiature Balun Integrated Matching Network and Harmonic Filter
每件重量: 1.820 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

BAL-NRF01D3/NRF02D3 50Ω Balun Transformers

STMicroelectronics BAL-NRF01D3/NRF02D3 50Ω Balun Transformer is an ultra miniature balun. They both integrate a matching network and harmonics filter. Matching impedance has been customized for the following Nordic Semiconductor circuits: nRF24LE1 QFN-32 pins, nRF24AP2-1CH, nRF24AP2-8CH, nRF51422, nRF51822, nRF51422-CEAA and nRF51822-CEAA. They use STMicroelectronics IPD technology on non-conductive glass substrate which optimize RF performances. These Balun Transformers have been tested and approved by Nordic Semiconductor in their nRFgo modules.