L99VR03 Linear Voltage Regulators

STMicroelectronics L99VR03 Linear Voltage Regulators are developed for standby microprocessor control-unit systems, particularly in automotive applications. The LDO provides up to 300mA of load current and consumes as low as 800nA of quiescent current when the regulator is disabled and only 3.5µA quiescent current at no load. The L99VR03 features an input voltage range operating up to 40V. The L99VR03 is housed in different output voltage options (3.3V or 5V).

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出電壓 輸出電流 輸出數 極性 靜止電流 輸入電壓(最大值) PSRR/脈衝抑制 - 標準值 輸出類型 最低工作溫度 最高工作溫度 壓差電壓 資格 系列 封裝
STMicroelectronics LDO電壓穩壓器 Automotive Low Dropout Linear Voltage Regulator 300 mA of current capability 2,074庫存量
最少: 1
倍數: 1
: 2,500

SMD/SMT PWSSO-12 5 V 300 mA 1 Output Positive 800 nA 40 V 76 dB Fixed - 40 C + 175 C 550 mV AEC-Q100 L99VR03 Reel, Cut Tape
STMicroelectronics LDO電壓穩壓器 Automotive Low Dropout Linear Voltage Regulator 300 mA of current capability 2,134庫存量
最少: 1
倍數: 1
: 2,500

SMD/SMT PWSSO-12 3.3 V 300 mA 1 Output Positive 800 nA 40 V 76 dB Fixed - 40 C + 175 C 550 mV AEC-Q100 L99VR03 Reel, Cut Tape