L99VR01 LDO Linear Voltage Regulator

STMicroelectronics L99VR01 Low Dropout (LDO) Linear Voltage Regulator is designed for automotive applications and is available in SO-8 and PowerSSO-12 packages. The LDO delivers up to 200mA of load current and consumes as low as 1μA of quiescent current when the regulator is disabled. The input is 40V tolerant to withstand load dump, while the operating input voltage range is between 2.15V and 28V. The L99VR01 can be configured, through SELx pins, to generate a fixed selectable output voltage (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V, or 5V). High output voltage accuracy (±2%) is kept over a wide temperature range, line, and load variation. The L99VR01 features enable, reset, autonomous watchdog, advanced thermal warning, fast output discharge, and IShort control (IShort control, autonomous watchdog, and advanced thermal warning are available only for the L99VR01J). The regulator output current is internally limited so that the device is protected against short-circuit and overload, besides it features over-temperature protection; the short current value is configurable by an external resistance in the L99VR01J version. The STMicroelectronics L99VR01 can operate both in post-regulation, attached to a pre-regulated voltage, or directly connected to a battery.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出電壓 輸出電流 輸出數 極性 輸入電壓(最小值) 輸入電壓(最大值) PSRR/脈衝抑制 - 標準值 輸出類型 最低工作溫度 最高工作溫度 資格 系列 封裝
STMicroelectronics LDO電壓穩壓器 Automotive Linear Voltage Regulator with Configurable Output Voltage having 200m 1,954庫存量
最少: 1
倍數: 1
: 2,500

SMD/SMT SO-8 800 mV to 5 V 200 mA 1 Output Positive 2.15 V 28 V 75 dB Adjustable - 40 C + 150 C AEC-Q100 L99VR01 Reel, Cut Tape, MouseReel
STMicroelectronics LDO電壓穩壓器 Automotive Linear Voltage Regulator Configurable Output Voltage 200mA current 無庫存前置作業時間 72 週
最少: 1
倍數: 1

L99VR01 Tray